
Dual supply transceiver featuring configurable voltage-level shifting and 3-state outputs. This 2-bit bidirectional transceiver operates across a 1.65V to 5.5V supply voltage range, supporting a 420Mbps data rate with a 3.9ns propagation delay. It offers 32mA high-level and 32mA low-level output current, with a total output current of 50mA. Packaged in an 8-pin SSOP, this CMOS logic IC is designed for operation between -40°C and 85°C.
Texas Instruments SN74LVC2T45DCTR technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| Height | 2.1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.29mm |
| Turn-On Delay Time | 45.2ns |
| Weight | 0.000825oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2T45DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
