
Texas Instruments SN74LVC2G74DCT3 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 32mA |
| Input Capacitance | 5pF |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Propagation Delay | 6.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G74DCT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
