Dual Schmitt-Trigger Inverter, a CMOS logic IC featuring two independent inverter gates with Schmitt-trigger inputs. This surface-mount device operates from a 1.65V to 5.5V supply, with a typical 3.3V operating voltage. It offers a 32mA output current capability and a fast 4.3ns propagation delay. Designed for high-temperature applications, it functions between -40°C and 125°C.
Texas Instruments SN74LVC2G14YZPR technical specifications.
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.3ns |
| Weight | 6E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G14YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
