Dual buffer/driver IC featuring open-drain outputs, ideal for logic applications. This CMOS device operates with a supply voltage range of -0.5V to 6.5V and supports a low-level output current of 32mA. With two independent buffer elements, each with one input and one output, it offers a propagation delay of 8.6ns. The component is surface mountable in a SON package, designed for operation between -40°C and 125°C, and is RoHS compliant.
Texas Instruments SN74LVC2G07DRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G07DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
