
Dual 2-input NAND gate IC, operating from 1.65V to 5.5V supply. Features 3.3ns propagation delay and 4.3ns turn-on delay. Supports 32mA high and low level output current. Packaged in an 8-DSBGA surface mount configuration, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments SN74LVC2G00YZPR technical specifications.
| Package/Case | BGA |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.3ns |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G00YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
