
Dual 2-input positive-NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 3.3ns. Supports high and low level output currents of -32mA and 32mA respectively. This surface mount component is housed in an 8-VSSOP package, suitable for operation between -40°C and 125°C. It is lead-free, RoHS compliant, and comes in tape and reel packaging.
Texas Instruments SN74LVC2G00DCUTG4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G00DCUTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.