Octal buffer/driver featuring 3-state outputs, designed with CMOS technology. This surface-mount component offers 8 non-inverting buffer channels, operating from a 1.65V to 3.6V supply voltage. It supports a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 18.3ns. The device is housed in a compact 0.75mm height VFBGA package, suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments SN74LVC244AZQNR technical specifications.
| Package/Case | VFBGA |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC244AZQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.