
8-channel, 3-state buffer with non-inverting logic function. Features a wide operating voltage range of 1.65V to 3.6V and CMOS technology. Offers 24mA high and low level output current, with a propagation delay of 5.7ns. Packaged in a 20-VQFN for surface mounting, operating from -40°C to 125°C.
Texas Instruments SN74LVC244ARGYR technical specifications.
| Package/Case | QFN |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 18.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC244ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
