8-bit, dual 4-bit buffer/line driver with true outputs. Features 3-state outputs, 24mA high/low output current, and 5.7ns propagation delay. Operates from 1.65V to 3.6V supply voltage with a maximum power dissipation of 500mW. Packaged in a VFBGA for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVC244AGQNR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC244AGQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.