
1-bit, 1-channel bidirectional voltage level translator designed for CMOS technology. Features a 3-state output with a maximum data rate of 420Mbps and an output current of 50mA. Operates across a supply voltage range of 1.65V to 5.5V, with a propagation delay of 20.7ns. Packaged in a 6-pin SC-70 surface mount configuration, this RoHS compliant component offers a wide operating temperature range from -55°C to 125°C.
Texas Instruments SN74LVC1T45MDCKREP technical specifications.
| Package/Case | SC |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 42.2ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1T45MDCKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
