
1-bit bidirectional voltage level translator, CMOS technology, supporting data rates up to 420Mbps. Features 3-state output, non-inverting polarity, and a propagation delay of 3.9ns. Operates with supply voltages from 1.65V to 5.5V, with output currents of ±32mA. Packaged in a 6-pin SOT-23 for surface mounting, this RoHS compliant component is ideal for signal translation applications.
Texas Instruments SN74LVC1T45DBVT technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Transceivers | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 36.2ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1T45DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
