
Single-bit, non-inverting buffer/line driver IC featuring CMOS technology. Operates with a supply voltage range of 1.65V to 5.5V, offering a maximum output current of 32mA (low level) and -32mA (high level). This surface-mount component, housed in an SC package, boasts a propagation delay of 4.1ns and a quiescent current of 1uA. Designed for a wide operating temperature range from -40°C to 125°C, it is lead-free and RoHS compliant.
Texas Instruments SN74LVC1G34DCKTG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G34DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
