
General-purpose analog switch, 1-channel, 2:1 (SPDT) configuration. Features a 1.65V to 5.5V supply voltage range and 15Ω on-state resistance. Operates with a low 1µA supply current and a maximum operating temperature of 125°C. Packaged in a compact 1.05mm x 1.05mm x 0.35mm SON surface-mount package, supplied on tape and reel.
Texas Instruments SN74LVC1G3157DSFR technical specifications.
| Package/Case | SON |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 15R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G3157DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
