
General-purpose analog switch, 2:1 (SPDT) configuration, featuring a single channel and one circuit. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, drawing a maximum supply current of 10µA. Offers a -3dB bandwidth of 340MHz and a general bandwidth of 300MHz, with a propagation delay of 300ps. Packaged in a compact SOT-23 surface mount case, measuring 3.05mm in length, 1.75mm in width, and 1.3mm in height. Suitable for operation across a wide temperature range from -40°C to 125°C.
Texas Instruments SN74LVC1G3157DBVR technical specifications.
| -3db Bandwidth | 340MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Turn-Off Delay Time | 3.8ns |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.000229oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G3157DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
