
Single 2-input positive AND gate, CMOS technology, operating supply voltage 3.3V, with a minimum supply voltage of 1.65V and a maximum of 5.5V. Features a propagation delay of 4ns and a turn-on delay time of 4.5ns. Offers an output current of 32mA at both low and high levels. Packaged in a 5-DSBGA surface mount configuration with dimensions of 1.4mm length, 0.9mm width, and 0.3mm height. RoHS compliant with a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G08YZPR technical specifications.
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| Weight | 5.6E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G08YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
