
Single 2-input positive-AND gate IC, featuring CMOS technology and a 74LVC series designation. This surface-mount component operates within a 1.65V to 5.5V supply voltage range and offers a high-level output current of -32mA and a low-level output current of 32mA. With a propagation delay of 4ns and a turn-on delay time of 4.5ns, it is housed in a compact SOT-553 package measuring 1.7mm x 1.3mm x 0.55mm. Operating temperature range spans from -40°C to 125°C, with RoHS compliance.
Texas Instruments SN74LVC1G08DRLR technical specifications.
| Package/Case | SOT-553 |
| Height | 0.55mm |
| High Level Output Current | -32mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 9.9E-05oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G08DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
