
Single-channel, 2-input AND gate logic IC designed for surface mounting in an SC package. Features a wide operating voltage range from 1.65V to 5.5V, with a maximum output current of 32mA. Offers a typical propagation delay of 4ns and operates across a temperature range of -40°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments SN74LVC1G08DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 32mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G08DCKTE4 to view detailed technical specifications.
No datasheet is available for this part.
