
Single-channel CMOS buffer IC with open-drain outputs, operating from 1.65V to 5.5V. Features a 3.5ns propagation delay and 32mA high/low level output current. This surface-mount component, packaged in a 5-SC70 (SC) with dimensions of 2mm x 1.25mm x 1.1mm, offers a nominal supply current of 10uA. It is RoHS compliant and suitable for operation across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G07DCKR technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-On Delay Time | 8.3ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G07DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
