
Quadruple 2-input positive-AND gate, a CMOS logic IC featuring four independent AND gates. This surface mount component operates from a 1.65V to 3.6V supply voltage range and offers a maximum operating temperature of 125°C. It supports output currents of 24mA (low level) and -24mA (high level) with a propagation delay of 3.9ns. Packaged in a 14-TSSOP on tape and reel, this lead-free and RoHS compliant component is ideal for digital logic applications.
Texas Instruments SN74LVC08APWRG3 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC08APWRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
