
Hex Inverter IC featuring six independent inverting gates within a 14-TSSOP surface-mount package. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 4.3ns. Supports output currents of 24mA (low level) and -24mA (high level). Extended operating temperature range from -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC04APWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC04APWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
