8-channel, 3-state buffer/line driver IC featuring true outputs. Operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 15.3ns. This CMOS technology component supports 16mA high-level and low-level output currents, with a quiescent current of 20uA. Packaged in a 20-pin TSSOP for surface mounting, it functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LV244APWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.3ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV244APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.