Quadruple bus buffer gates with 3-state outputs, featuring CMOS technology. This surface mount component operates from 2V to 5.5V, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers four non-inverting buffer elements, each with one bit per element, providing 3-state outputs. Key electrical specifications include a low-level output current of 16mA and a high-level output current of -16mA, with a quiescent current of 20uA. Propagation delay is 16.5ns, and turn-on delay time is 20.5ns. Packaged in tape and reel, this RoHS compliant component is suitable for various logic applications.
Texas Instruments SN74LV126ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV126ANSRG4 to view detailed technical specifications.
No datasheet is available for this part.