Quad 1-bit buffer/driver IC featuring true, non-inverting outputs with 3-state capability. Operates from a 2V to 5.5V supply voltage, offering 16mA high-level and 16mA low-level output current. This surface-mount component, packaged in SOIC-14, boasts a 16.5ns propagation delay and is RoHS compliant. Ideal for logic applications requiring high-speed buffering and signal driving.
Texas Instruments SN74LV126ANSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV126ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.