
Four-channel, 3-state buffer with non-inverting logic function, operating from a 2V to 5.5V supply. Features 16mA output current capability and a propagation delay of 20.5ns. This surface-mount integrated circuit is housed in a 14-TSSOP package, measuring 5mm in length, 4.4mm in width, and 1.15mm in height. Designed for a wide operating temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments SN74LV125APW technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV125APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
