
8-bit bidirectional bus transceiver, CMOS technology, 3-state outputs, operating at 5V supply voltage. Features 74ns propagation delay and 30ns turn-on delay. Packaged in a 20-pin SOIC for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments SN74HCT245DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 74ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT245DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
