
Quadruple bus buffer gates with 3-state outputs, featuring four independent buffer elements. This surface mount integrated circuit operates with a supply voltage range of 4.5V to 5.5V and offers a high level output current of 6mA and low level output current of 6mA. The device supports non-inverting logic with a propagation delay of 32ns, and is packaged in a 14-SOIC format on tape and reel. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Texas Instruments SN74HCT125DT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT125DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
