
Quadruple bus buffer gates with 3-state outputs, featuring a 5V operating supply voltage and 3-state output type. This surface mount component offers 4 channels, each with a single bit buffer function, and supports a maximum output current of 6mA at low level and -6mA at high level. Operating across a temperature range of -40°C to 85°C, it boasts a propagation delay of 50ns and a turn-on delay time of 36ns. The SOIC package, measuring 8.65mm in length, 3.91mm in width, and 1.58mm in height, is RoHS compliant and supplied on tape and reel.
Texas Instruments SN74HCT125DR technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 36ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT125DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
