
Texas Instruments SN74HC32NS technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC32NS to view detailed technical specifications.
No datasheet is available for this part.