8-channel, 3-state buffer/line driver IC featuring true outputs. This CMOS logic component operates with a supply voltage range of 2V to 6V, typically 5V, and offers 8 input and 8 output lines across two 4-bit elements. It supports a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 165ns. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component has an operating temperature range of -40°C to 85°C.
Texas Instruments SN74HC241NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC241NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.