
CMOS 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This logic IC offers four independent 2-input NAND gates within a 14-pin SOIC surface-mount package. Operating from a 2V to 6V supply voltage, it provides a typical output current of 5.2mA and a propagation delay of 27ns. Designed for reliable operation across a -40°C to 85°C temperature range, this RoHS compliant component is ideal for digital logic applications.
Texas Instruments SN74HC132D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC132D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
