
Four-channel, 3-state buffer with non-inverting logic function. Operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. Features a high-level output current of -7.8mA and a low-level output current of 7.8mA. Packaged in a 14-SOIC surface mount package, this CMOS component offers a propagation delay of 190ns and is RoHS compliant.
Texas Instruments SN74HC125DR technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC125DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
