
CMOS logic gate IC featuring four independent 2-input NAND gates. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a 14-pin SOIC for surface mounting, with a propagation delay of 15ns. Suitable for operation across a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74HC00DTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC00DTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
