
Quad 2-input NAND gate IC, operating from 2V to 6V supply. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers 5.2mA output current at both high and low levels. Packaged in a 14-pin SOIC for surface mounting, with a propagation delay of 15ns. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HC00DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 23ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC00DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
