
2-element CMOS bus switch featuring 2 independent circuits, each with 2 input channels and 2 switches. Operates with a single supply voltage range of 2.3V to 3.6V, offering a 500MHz bandwidth and a fast 0.2ns propagation delay. This surface mount component, packaged in TSSOP, supports ±64mA high/low level output current and 30mA output current. It is RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments SN74CB3Q3306APW technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Output Current | 30mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 250uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3306APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
