
Dual-bit, dual-supply bus transceiver with configurable voltage translation and 3-state outputs. Features bidirectional data flow, a 500Mbps data rate, and a 2.4ns propagation delay. Operates from 1.2V to 3.6V supply voltage, with output currents of ±12mA. Packaged in an 8-pin SSOP for surface mounting, this CMOS logic IC supports a temperature range of -40°C to 85°C.
Texas Instruments SN74AVC2T45DCTT technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Height | 1.29mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T45DCTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
