
Dual 2-input positive-AND gate IC featuring CMOS technology. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V. Offers a propagation delay of 6.7ns and a turn-on delay time of 23.1ns. Supports a high-level output current of -4mA and a low-level output current of 4mA, with a maximum output current of 20mA. This surface-mount component is packaged on tape and reel, with a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP2G08RSER technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 23.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G08RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
