
Dual inverter gate IC, CMOS technology, operating from 800mV to 3.6V supply. Features 2 independent inverter circuits with a single input each. Delivers 4mA high-level and -4mA low-level output current, with a 20mA output current capability. Offers a propagation delay of 25.5ns and a turn-on delay time of 4.3ns. Packaged in a 6-pin SC (SC70) surface mount configuration, suitable for operation between -40°C and 85°C. RoHS compliant with low quiescent current of 500nA.
Texas Instruments SN74AUP2G04DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP2G04DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
