CMOS logic IC featuring a single Schmitt trigger inverter gate. This surface mount component operates with a minimum supply voltage of 800mV and a maximum of 3.6V, offering a propagation delay of 6.2ns. It supports output currents of 4mA (low level) and -4mA (high level), with a quiescent current of 500nA. Packaged in a SOT-23-5, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUP1G14DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G14DBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.