
Single inverter buffer/driver with open-drain outputs, featuring CMOS technology. Operates from 800mV to 3.6V supply voltage with a low quiescent current of 500nA. Offers 4mA output current and a propagation delay of 16ns. Packaged in a 5-pin SOT-23 for surface mounting, this lead-free component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G06DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 19.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G06DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
