
Single inverter buffer/driver, CMOS technology, featuring open-drain outputs. Operates with a supply voltage range of 800mV to 3.6V, offering a low quiescent current of 500nA. This surface mount component is housed in a 5-SOT-23 package, suitable for operation between -40°C and 85°C. It provides a low level output current of 4mA with a propagation delay of 19.3ns.
Texas Instruments SN74AUP1G06DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 19.3ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G06DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
