Octal bus transceiver featuring 8 bidirectional channels with 3-state outputs. CMOS technology enables a wide operating voltage range from 1.65V to 3.6V. Delivers 24mA high and low level output current with a propagation delay of 3.6ns. Surface mount VQFN package, suitable for operation between -40°C and 85°C. Lead-free and RoHS compliant.
Texas Instruments SN74ALVC245RGYR technical specifications.
| Package/Case | VQFN |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC245RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
