
8-bit shift register with output registers, featuring CMOS technology and a PUSH-PULL output type. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a wide temperature range of -40°C to 125°C. This unidirectional, surface-mount component is housed in a 16-SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height. It offers 8 bits of data storage and a propagation delay of 10.7ns. RoHS compliant and lead-free.
Texas Instruments SN74AHCT594D technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT594D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
