
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features two independent D-type flip-flops, each with a single bit per element, operating at a maximum frequency of 115MHz. CMOS technology ensures low quiescent current of 2uA and a wide operating temperature range from -40°C to 125°C. Surface mountable in a 14-SOIC package, this component offers a maximum supply voltage of 5.5V and supports 8mA output current. Propagation delay is 9.3ns, with a turn-on delay time of 18ns.
Texas Instruments SN74AHC74DRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 2pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC74DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
