
Dual positive edge-triggered D-type flip-flop with complementary outputs. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting frequencies up to 115MHz. Features include a propagation delay of 15.4ns and output currents of 8mA (low) and -8mA (high). Designed for surface mounting in a TFSOP package, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74AHC74DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC74DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
