8-bit bidirectional transceiver with 3-state outputs, featuring true logic function and non-inverting polarity. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. This surface mount component, housed in a 20-pin SOP package, boasts a propagation delay of 8.5ns and an operating temperature range of -40°C to 85°C. RoHS compliant and designed for tape and reel packaging.
Texas Instruments SN74AHC245NSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.