8-bit bidirectional transceiver IC featuring 3-state outputs and true logic function. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. Packaged in a 20-pin SSOP for surface mounting, this component boasts an 8.5ns propagation delay and operates across a temperature range of -40°C to 85°C. RoHS compliant and designed for efficient signal transmission.
Texas Instruments SN74AHC245DBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.