The Kemet T543B227M2R5ATE70 is a surface mount tantalum capacitor with a capacitance of 220uF and a rated voltage of 2.5VDC. It has a tolerance of 20% and an ESR of 0.07. The capacitor measures 3.5mm in length, 2.8mm in depth, and 1.9mm in height. It is constructed with a flat design and has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Kemet T543B227M2R5ATE70 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 55uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543B227M2R5ATE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.