Bidirectional universal shift register, 4-bit, featuring parallel-in/parallel-out logic. Operates with a nominal supply voltage of 5V (4.75V to 5.25V) and a maximum power supply current of 63mA. This TTL/H/L family component has a propagation delay of 26ns and a maximum operating frequency of 25MHz. Packaged in a 16-terminal, R-PDIP-T16 configuration, it supports positive edge triggering and has a commercial temperature grade ranging from 0°C to 70°C.
Texas Instruments SN74194N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 26 |
| Number of Bits | 4 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 63 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74194N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.