
High-speed LVDS receiver supporting data rates up to 630Mbps. Features four differential channels for robust signal transmission. Operates from a 3V to 3.6V supply voltage with a typical supply current of 18mA. Packaged in a 16-pin SOIC for surface mount applications, with a propagation delay of 4ns. This component is RoHS compliant and designed for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments SN65LVDT390D technical specifications.
| Package/Case | SOIC |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 18mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT390D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.