
LVDS Serializer, 1Mbps data rate, featuring an 8-bit parallel input and a single serial output. This interface IC operates with a supply voltage range of 4.5V to 5.5V, consuming a nominal current of 5.2mA. Designed for surface mounting, it is housed in a 28-pin HTSSOP package with dimensions of 9.8mm length, 4.5mm width, and 1.05mm height. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component utilizes SPI interface.
Texas Instruments SN65HVS885PWP technical specifications.
| Package/Case | HTSSOP |
| Data Rate | 1Mbps |
| Height | 1.05mm |
| Input Type | PARALLEL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.2mA |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | SERIAL |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00418oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVS885PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
